General purpose fixed inductor with 120µH inductance and 10% tolerance. Features a ferrite core, surface mount termination, and a maximum DC current of 5.8A. Operates across a wide temperature range from -55°C to 105°C with a low DC resistance of 39mΩ. Unshielded and RoHS compliant, this component is suitable for various electronic applications.
Bourns PM2120-121K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 39mR |
| Depth | 25.4mm |
| Height | 22.1mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 22.9mm |
| Length | 30.5mm |
| Max DC Current | 5.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.8A |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-121K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.