
The PM2120-181K-RC is a fixed inductor from Bourns with a ferrite core material and a nonstandard package. It has a maximum DC current rating of 5.3A and an inductance of 180uH. The inductor is lead-free and RoHS compliant, and is suitable for surface mount applications. It operates over a temperature range of -55°C to 105°C.
Bourns PM2120-181K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5.3A |
| DC Resistance (DCR) | 47mR |
| Depth | 25.4mm |
| Height | 21.08mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-181K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.