Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM2120-1R0M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 25.4A |
| DC Resistance (DCR) | 2mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 1uH |
| Length | 30.5mm |
| Max DC Current | 25.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-1R0M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.