
Surface mount fixed inductor with 1.2µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 2mΩ DC resistance, and a maximum DC current rating of 25.4A. Operating temperature range spans from -55°C to 105°C. This unshielded, SMD/SMT component is supplied on tape and reel.
Sign in to ask questions about the Bourns PM2120-1R2M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM2120-1R2M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 30.5mm |
| Max DC Current | 25.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25.4A |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-1R2M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.