General purpose fixed inductor featuring 22µH inductance with a 10% tolerance. This unshielded, surface mount component utilizes a ferrite core and offers a maximum DC current rating of 11A with a low DC resistance of 11mΩ. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and supplied in bulk packaging.
Bourns PM2120-220K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 11A |
| DC Resistance (DCR) | 11mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 11A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-220K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.