
The PM2120-270K-RC is a fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a DC resistance of 12mR and an inductance of 27uH. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Bourns PM2120-270K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 10.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-270K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.