
Surface mount fixed inductor with 33µH inductance and 10% tolerance, designed for power applications. Features a ferrite core and a maximum DC current rating of 10.1A. Exhibits a low DC resistance of 13mΩ at a test frequency of 1kHz. Operating temperature range spans from -55°C to 105°C. Unshielded, toroidal construction with SMD/SMT termination.
Bourns PM2120-330K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 10.1A |
| DC Resistance (DCR) | 13mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max DC Current | 10.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Resistance | 13mR |
| RoHS Compliant | No |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2120-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.