Surface mount fixed inductor with 4.7µH inductance and 20% tolerance, designed for high current applications with a 16.6A DC current rating. Features a ferrite core and a low DC resistance of 5mΩ at 1kHz test frequency. Operating temperature range spans from -55°C to 105°C, with lead-free and RoHS compliant construction. This unshielded, box-packaged component is supplied on tape and reel.
Bourns PM2120-4R7M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 16.6A |
| DC Resistance (DCR) | 5mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 16.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-4R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.