
The PM2120-560K is a surface mount fixed inductor with a ferrite core material and a nonstandard package. It has a DC resistance of 21 milliohms and an inductance of 56 microhenries. The inductor is rated for a maximum DC current of 7.9 amps and an operating temperature range of -55°C to 105°C. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Bourns PM2120-560K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM2120-560K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21mR |
| Height | 20.07mm |
| Inductance | 56uH |
| Length | 30.5mm |
| Max DC Current | 7.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2120-560K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.