Surface mount general purpose inductor with 56µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a maximum DC current rating of 7.9A. Operates across a wide temperature range from -55°C to 105°C with a low DC resistance of 21mΩ. This component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Bourns PM2120-560K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM2120-560K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21mR |
| Depth | 25.4mm |
| Height | 20.07mm |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 7.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.9A |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-560K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.