
Surface mount fixed inductor with 6.8µH inductance and 20% tolerance, designed for power applications. Features a ferrite core and a maximum DC current rating of 14.7A. Offers a low DC resistance of 6mΩ and operates within a temperature range of -55°C to 105°C. Unshielded, with SMD/SMT termination.
Bourns PM2120-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 14.7A |
| DC Resistance (DCR) | 6mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max DC Current | 14.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Resistance | 6mR |
| RoHS Compliant | No |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2120-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.