
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, tested at 1kHz. This unshielded toroid power inductor offers a high current rating of 14.7A and a low DC resistance of 6mΩ. Constructed with a ferrite core, it operates within a temperature range of -55°C to 105°C. The component is RoHS compliant and lead-free, packaged in bulk for surface mount termination.
Bourns PM2120-6R8M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 14.7A |
| DC Resistance (DCR) | 6mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Height - Seated (Max) | 0.82inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Max DC Current | 14.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-6R8M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.