
The PM2120-8R2M-RC is a surface mount fixed inductor from Bourns with a ferrite core and 8.2uH inductance. It has a maximum DC current rating of 14.7A and operates over a temperature range of -55°C to 105°C. The inductor is packaged in a nonstandard case and is available in bulk packaging. It is RoHS compliant and does not have radiation hardening.
Bourns PM2120-8R2M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 8.2uH |
| Length | 30.5mm |
| Max DC Current | 14.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-8R2M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.