
The PM32-3R9M-RC is a surface mount fixed inductor with a ferrite core material, featuring a 3.9uH inductance value and a 1.3A maximum DC current rating. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The inductor is packaged in a 1211 nonstandard package type and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM32-3R9M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM32-3R9M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.1mm |
| Height | 2.8mm |
| Inductance | 3.9uH |
| Length | 3.3mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 50MHz |
| Series | PM32 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM32-3R9M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.