
Surface mount power inductor featuring 10µH inductance with a 20% tolerance, designed for operation up to 100kHz. This ferrite core component offers a 2A RMS current rating and a 2.4A DC current rating, with a low DC resistance of 110mΩ. It operates within a temperature range of -55°C to 125°C and is packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM3308-100M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3308-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 110mR |
| Depth | 9.5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3308-100M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
