
Surface mount fixed inductor featuring a ferrite core with 100µH inductance and a 20% tolerance. Designed for power applications, it handles a DC current of 600mA with a DC resistance of 0.84 Ohms. Operating temperature range spans from -55°C to 125°C. This unshielded component is supplied on tape and reel.
Bourns PM3308-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 800mR |
| Depth | 9.5mm |
| Height | 3mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.84R |
| RoHS Compliant | No |
| Saturation Current | 700mA |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3308-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
