
Surface mount fixed inductor featuring a ferrite core with 100µH inductance and 20% tolerance. Designed for power applications, it handles a maximum DC current of 700mA with a DC resistance of 800mΩ. Operating across a wide temperature range from -55°C to 125°C, this unshielded component is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns PM3308-101M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3308-101M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 9.5mm |
| Height | 3mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7.62mm |
| Length | 13mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3308-101M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
