
The PM3308-102M is a surface mount fixed inductor from Bourns with a core material of ferrite. It has a DC resistance of 8.4 ohms and an inductance of 1 millihenry with a tolerance of 20%. The inductor is rated for a maximum DC current of 300 milliamperes and an operating temperature range of -55°C to 125°C. It is available in a nonstandard package and is packaged on tape and reel.
Bourns PM3308-102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.4R |
| Height | 3mm |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | No |
| Saturation Current | 100mA |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3308-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
