
The PM3308-102M-RC is a surface mount fixed inductor with a core material of ferrite and a current rating of 50mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and is packaged in tape and reel. It measures 13mm in length, 9.5mm in width, and 3mm in height, with a depth of 9.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM3308-102M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 8.4R |
| Depth | 9.5mm |
| Height | 3mm |
| Inductance | 1mH |
| Length | 13mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3308-102M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
