Bourns PM3308-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Height | 3mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 2A |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3308-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
