Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This unshielded ferrite core component offers a 1.5A RMS current rating and a 2A saturation current. Operating across a temperature range of -55°C to 125°C, it has a DC resistance of 0.15mΩ at a test frequency of 100kHz. Packaged in tape and reel, this component is RoHS compliant.
Bourns PM3308-150M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 0.15mR |
| Depth | 9.5mm |
| Height | 3mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3308-150M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
