
The PM3308-151M is a surface mount ferrite inductor with a maximum inductance of 150uH and a DC resistance of 1.2 ohms. It has a tolerance of 20% and is tested at a frequency of 100kHz. The inductor is rated for a maximum DC current of 500mA and operates over a temperature range of -55°C to 125°C. It is packaged in a nonstandard case and is available in quantities of 1000.
Bourns PM3308-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Height | 3mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 600mA |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3308-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
