
The PM3308-221M is a fixed inductor with a ferrite core and a DC resistance of 1.9 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and has a maximum DC current rating of 400mA. It is available in a nonstandard package with a height of 3mm and a length of 13mm.
Bourns PM3308-221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Height | 3mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 500mA |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3308-221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
