
Surface mount fixed inductor featuring a ferrite core with 220µH inductance and 20% tolerance. Designed for power applications, it offers a DC resistance of 1.9 Ohms and a maximum DC current rating of 500mA, with an RMS current of 400mA. Operating across a temperature range of -55°C to 125°C, this unshielded component is supplied on tape and reel.
Sign in to ask questions about the Bourns PM3308-221M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3308-221M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Depth | 9.5mm |
| Height | 3mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3308-221M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
