
General purpose, surface mount inductor featuring a 330µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current of 400mA and RMS current of 300mA, with a DC resistance of 2.7 Ohms. Operating across a temperature range of -55°C to 125°C, it is packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Bourns PM3308-331M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3308-331M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Depth | 9.5mm |
| Height | 3mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Length | 13mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3308-331M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
