
General purpose fixed inductor featuring 47µH inductance with a 20% tolerance. This ferrite-core, unshielded surface mount component offers a maximum DC current of 1A and saturation current of 1A. Operating temperature range spans from -55°C to 125°C, with a DC resistance of 390mΩ. Dimensions are 9.5mm x 13mm x 3mm (width x length x height), and it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM3308-470M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 390mR |
| Depth | 9.5mm |
| Height | 3mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Length | 13mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3308-470M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
