
General purpose inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core, unshielded, surface mount component offers a 2.9A current rating and 3.7A saturation current. Operating across a -55°C to 125°C temperature range, it has a DC resistance of 50mΩ and a Q factor of 50 at 1kHz. Packaged in tape and reel, this RoHS compliant inductor is designed for general electronic applications.
Bourns PM3316-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Current | 2.9A |
| DC Resistance (DCR) | 50mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 26MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
