Surface mount fixed inductor with 100µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1A current rating, and 0.33Ω maximum DC resistance. Operates across a -55°C to 125°C temperature range with a 30 Q-factor at 1kHz. Packaged in tape and reel for automated assembly.
Bourns PM3316-101M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 330mR |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 8MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.