Surface mount fixed inductor featuring 1mH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a DC current rating of 300mA, a DC resistance of 3.9 Ohms, and a saturation current of 350mA. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM3316-102M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3316-102M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 3.9R |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 2MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316-102M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.