
Surface mount general purpose inductor featuring 15µH inductance with a 20% tolerance. This ferrite-core component offers a 2.5A DC current rating and a saturation current of 3A. It operates within a temperature range of -55°C to 125°C and has a low DC resistance of 60mΩ. The inductor is packaged in a tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM3316-150M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 22MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316-150M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
