
General purpose inductor featuring 150µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers an 800mA current rating. Operating across a -55°C to 125°C temperature range, it has a DC resistance of 590mΩ and a saturation current of 1A. The unshielded design is provided on tape and reel.
Sign in to ask questions about the Bourns PM3316-151M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3316-151M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 590mR |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 6MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316-151M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
