
Surface mount power inductor featuring 1µH inductance with a 20% tolerance, designed for high current applications up to 7.5A. This wirewound inductor utilizes a ferrite core, offering a Q factor of 20 at 1kHz and a low DC resistance of 7mΩ. Operating across a wide temperature range from -55°C to 125°C, it is packaged in tape and reel for automated assembly. The component measures 10.2mm in depth, 9.5mm in width, and 5.2mm in height, with a saturation current of 9A.
Bourns PM3316-1R0M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 7mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 137MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316-1R0M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.