
The PM3316-1R5M is a ferrite inductor with a DC resistance of 10mR and an inductance of 1.5uH. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is available in a nonstandard package. It is not RoHS compliant.
Bourns PM3316-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Height | 5mm |
| Inductance | 1.5uH |
| Length | 12.7mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 8A |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.09524oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3316-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
