
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 1kHz. This wirewound component utilizes a ferrite core, offers a 6.5A maximum DC current rating, and a saturation current of 8A. It exhibits a low DC resistance of 9mΩ and a Q factor of 50 at 1kHz. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant inductor is provided in tape and reel packaging.
Sign in to ask questions about the Bourns PM3316-1R5M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3316-1R5M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9mR |
| Depth | 10.2mm |
| Height | 5mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 95MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316-1R5M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
