The PM3316-220M is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 2A and a saturation current of 2.6A. It is available in a nonstandard package with dimensions of 10mm in width, 12.7mm in length, and 5mm in height. The inductor is not RoHS compliant and has a DC resistance of 85mR at a test frequency of 100kHz.
Bourns PM3316-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 85mR |
| Height | 5mm |
| Inductance | 22uH |
| Length | 12.7mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 2.6A |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3316-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.