
General purpose, surface mount inductor featuring a 22µH inductance with a 20% tolerance. This ferrite-core component offers a 2A current rating and a saturation current of 2.5A. Operating across a wide temperature range from -55°C to 125°C, it has a DC resistance of 100mΩ and a self-resonant frequency of 18MHz. The unshielded, SMD/SMT termination is provided in tape and reel packaging.
Sign in to ask questions about the Bourns PM3316-220M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3316-220M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 100mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 18MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316-220M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
