
The PM3316-221M is a fixed inductor from Bourns with a ferrite core material and a nonstandard package. It has a DC resistance of 610 milliohms and an inductance of 220 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C. It is not RoHS compliant and has a tolerance of 20%. The inductor measures 10mm in width, 12.7mm in length, and 5mm in height.
Bourns PM3316-221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 610mR |
| Height | 5mm |
| Inductance | 220uH |
| Length | 12.7mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 800mA |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3316-221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
