
The PM3316-331M is a fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a DC resistance of 1.02 ohms and an inductance of 330 microhenries. The inductor is rated for a maximum DC current of 550 milliamperes and can operate over a temperature range of -55°C to 105°C. It is available in a surface mount package with a packaging quantity of 500 units per reel.
Bourns PM3316-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.02R |
| Height | 5mm |
| Inductance | 330uH |
| Length | 12.7mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 600mA |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.09524oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3316-331M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
