Surface mount power inductor featuring 330µH inductance with a 20% tolerance, designed for high-frequency applications with a Q factor of 33 at 1kHz. This wirewound ferrite core component offers a maximum DC current rating of 550mA and a DC resistance of 1.15Ω. Operating across a wide temperature range from -55°C to 125°C, it is housed in a nonstandard package with dimensions of 12.9mm (L) x 9.5mm (W) x 5.2mm (H). The inductor is supplied on tape and reel, adhering to RoHS compliance.
Bourns PM3316-331M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 10.2mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 4MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
