
General purpose surface mount inductor featuring a ferrite core and 3.3µH inductance with a 20% tolerance. This unshielded component offers a 5A DC current rating and a saturation current of 6.4A, with a low DC resistance of 15mΩ. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Bourns PM3316-3R3M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3316-3R3M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 15mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Self Resonant Frequency | 54MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316-3R3M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
