General purpose inductor featuring 470µH inductance with a 20% tolerance, designed for surface mount applications. This ferrite-core component offers a current rating of 450mA, a DC resistance of 1.7Ω, and a saturation current of 500mA. Operating across a temperature range of -55°C to 125°C, it boasts a Q factor of 57 at 1kHz. The inductor is packaged in tape and reel, with dimensions of 10.2mm depth, 5mm height, and 10mm width.
Sign in to ask questions about the Bourns PM3316-471M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3316-471M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 57 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 4MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316-471M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
