
Surface mount fixed inductor featuring 680µH inductance with a 20% tolerance, tested at 1kHz. This wirewound ferrite core component offers a 350mA current rating and 2.6Ω DC resistance. Operating across a -55°C to 125°C temperature range, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Bourns PM3316-681M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3316-681M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 3MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316-681M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
