The PM3316H-1R5M-RC is a fixed inductor with a height of 6.4mm, length of 13.5mm, and width of 9.9mm. It has a maximum DC current rating of 9A and a tolerance of 20%. The inductor is packaged in a tape and reel format with 500 units per package. It is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
Bourns PM3316H-1R5M-RC technical specifications.
| Height | 6.4mm |
| Inductance | 1.5uH |
| Length | 13.5mm |
| Max DC Current | 9A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.9mm |
| RoHS | Compliant |