Surface mount shielded power inductor with 15µH inductance and 20% tolerance, designed for demanding applications. Features a ferrite core, 1.7A DC current rating, and a low 85mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C, with a saturation current of 2.1A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM3316S-150M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3316S-150M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 85mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 15uH |
| Length | 12.7mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 20MHz |
| Series | PM3316S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316S-150M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.