
The PM3316S-1R0M-RC is a shielded surface mount inductor with a ferrite core and 1uH inductance. It has a maximum DC current rating of 4.5A and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available in quantities of 500 on tape and reel. It is compliant with RoHS regulations and has a self-resonant frequency of 120MHz.
Bourns PM3316S-1R0M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 1uH |
| Length | 12.7mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 120MHz |
| Series | PM3316S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316S-1R0M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
