
The PM3340-100M is a surface mount fixed inductor with a ferrite core material and a maximum operating temperature of 105°C. It has a DC resistance of 33mR and an inductance of 10uH. The inductor is rated for a maximum DC current of 3.5A and is available in a nonstandard package. It is not RoHS compliant and is supplied on cut tape in quantities of 225.
Sign in to ask questions about the Bourns PM3340-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3340-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33mR |
| Height | 11.5mm |
| Inductance | 10uH |
| Length | 13mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 8A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3340-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.