
General purpose, surface mount inductor featuring a ferrite core and 10µH inductance with a 20% tolerance. This unshielded component offers a 3.5A current rating and 8A saturation current, with a low DC resistance of 33mR. Operating across a wide temperature range from -55°C to 125°C, it is provided in tape and reel packaging.
Bourns PM3340-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 33mR |
| Depth | 10.2mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 13mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
No datasheet is available for this part.