Surface mount fixed inductor featuring a ferrite core with 150µH inductance and 20% tolerance. This unshielded component offers a DC current rating of 900mA, a saturation current of 2A, and a DC resistance of 340mΩ. Operating across a temperature range of -55°C to 125°C, it is supplied on tape and reel in a nonstandard package measuring 13mm x 10.2mm x 11.5mm.
Sign in to ask questions about the Bourns PM3340-151M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3340-151M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 340mR |
| Depth | 10.2mm |
| Height | 11.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 13mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3340-151M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.