
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance. This ferrite core component offers a maximum DC current of 2.5A and a saturation current of 5.5A. It operates within a temperature range of -55°C to 125°C and has a low DC resistance of 54mΩ. Packaged on tape and reel, this RoHS compliant inductor is designed for surface mount applications.
Sign in to ask questions about the Bourns PM3340-220M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3340-220M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 54mR |
| Depth | 10.2mm |
| Height | 11.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 13mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3340-220M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.