Surface mount fixed inductor featuring 220µH inductance with a 20% tolerance. This ferrite core component offers a 700mA current rating and 1.6A saturation current. It has a DC resistance of 440mΩ and operates within a temperature range of -55°C to 125°C. Packaged on tape and reel, this unshielded inductor is RoHS compliant.
Bourns PM3340-221M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 440mR |
| Depth | 10.2mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 13mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3340-221M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.